357-042-447-101

Heilind Number:EDA357-042-447-101
Manufacturer:EDAC
Manufacturer Number:357-042-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-447-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring not only a professional appearance but also enhanced safety. The copper alloy contact material guarantees reliable electrical conductivity, while the 1-row design with 42 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient signal transmission. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Trust in the quality and performance of this Card Edge Connector for all your PCB interconnect needs.