357-042-447-102

Heilind Number:EDA357-042-447-102
Manufacturer:EDAC
Manufacturer Number:357-042-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-447-102

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With a single row layout and 42 positions, it offers ample connectivity for your electronic components. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for seamless integration into your PCB design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the quality of our Card Edge Connector to keep your electronics running smoothly.