357-042-447-103

Heilind Number:EDA357-042-447-103
Manufacturer:EDAC
Manufacturer Number:357-042-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-447-103

Detailed Description

Introducing our 357-042-447-103 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for maximum efficiency, this connector boasts a single row configuration with 42 positions, offering ample connectivity for various applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, and featuring Copper Alloy contacts, it guarantees superior durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The connector's straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105°C makes it suitable for use in diverse environments. Trust in the performance and longevity of our black Card Edge Connector, a standout choice in the world of PCB connectivity.