357-042-447-104

Heilind Number:EDA357-042-447-104
Manufacturer:EDAC
Manufacturer Number:357-042-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-447-104

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections in your electronic devices. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in even the most demanding environments. The sleek black design not only adds a touch of sophistication but also indicates its versatility in various applications. With a single row and 42 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing make for easy installation, whether straight mounted or angled. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your PCB assembly with this essential component, available now in our extensive product lineup.