357-042-447-107

Heilind Number:EDA357-042-447-107
Manufacturer:EDAC
Manufacturer Number:357-042-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-447-107

Detailed Description

Introducing our cutting-edge Card Edge Connector, the ultimate solution for seamless PCB connectivity. Engineered for optimal performance, this connector boasts a sleek black design that not only enhances aesthetics but also ensures durability. With a high amperage rating of 5 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material provides exceptional fire resistance for added safety. Featuring a single row layout with 42 copper alloy contacts, it offers efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. Designed for straight mounting orientation, this connector is easy to install and guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our Card Edge Connector to deliver unparalleled performance and connectivity for your PCB components. Elevate your electronics with this essential piece of hardware.