357-042-447-108

Heilind Number:EDA357-042-447-108
Manufacturer:EDAC
Manufacturer Number:357-042-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-447-108

Detailed Description

Introducing our Card Edge Connector, perfect for seamless board-to-board PCB connections. Designed for optimal performance, this connector features 42 positions in a single row with a pitch of .156 inches, allowing for high-density and efficient connectivity. Crafted with precision, the contact material is made of durable copper alloy, ensuring reliable and low resistance connections. The black housing, constructed from UL 94V-0 thermoplastic polyester, offers excellent insulation and protection. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Its straight mount orientation and .2-inch row spacing make installation quick and convenient. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.