357-042-447-158

Heilind Number:EDA357-042-447-158
Manufacturer:EDAC
Manufacturer Number:357-042-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-447-158

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features 42 positions in a single row, ensuring seamless communication between devices. The black housing, made of UL 94V-0 Thermoplastic Polyester, not only adds a sleek touch to your setup but also guarantees safety and reliability. With a 5A amperage rating, copper alloy contact material, and a pitch of .156 inches, this connector offers optimal power and signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in the quality and efficiency of our Card Edge Connector to elevate your PCB connectivity experience.