357-042-447-168

Heilind Number:EDA357-042-447-168
Manufacturer:EDAC
Manufacturer Number:357-042-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-447-168

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-042-447-168. Designed for seamless integration into electronic devices, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 42 positions, it offers optimal space utilization on your board. The copper alloy contacts provide superior conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in diverse environments. Trust in its 5A amperage rating and straight mount orientation for a dependable and efficient connection solution. Elevate your connectivity game with this essential component from our extensive range of PCB connectors.