357-042-447-178

Heilind Number:EDA357-042-447-178
Manufacturer:EDAC
Manufacturer Number:357-042-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-447-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration into your PCB assembly. This essential component boasts exceptional durability and reliability, with a robust housing constructed from UL 94V-0 Thermoplastic Polyester. Engineered for optimal conductivity, the connector features precision-machined Copper Alloy contacts and a generous 42-position layout on a single row. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. Perfect for a variety of applications, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its superior quality and performance for your next project. Elevate your PCB connectivity with our Black Card Edge Connector.