357-042-453-102

Heilind Number:EDA357-042-453-102
Manufacturer:EDAC
Manufacturer Number:357-042-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-453-102

Detailed Description

Introducing our 357-042-453-102 Card Edge Connector, the ultimate solution for seamless and reliable board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector not only boasts a professional aesthetic but also guarantees exceptional durability. With a single row design featuring 42 positions, each contact is made of robust Copper Alloy for optimal conductivity. The right-angle mount orientation offers versatility in installation, while a pitch of .156 inches and row spacing of .2 inches ensure precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our Connector for superior performance and longevity in your PCB projects.