357-042-453-103

Heilind Number:EDA357-042-453-103
Manufacturer:EDAC
Manufacturer Number:357-042-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-453-103

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed to meet the demands of modern electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power and data transfer with a current rating of 5 A. With a single row housing and 42 positions, it offers ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, guarantees secure and efficient signal transmission. Featuring a convenient right angle mount orientation and a pitch of .156 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial, commercial, and automotive environments. Trust in the superior quality and performance of our Card Edge Connector for seamless board-to-board connections in your electronic projects.