357-042-453-104

Heilind Number:EDA357-042-453-104
Manufacturer:EDAC
Manufacturer Number:357-042-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-453-104

Detailed Description

Introducing our Card Edge Connector, an essential component for seamless PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 42 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, making it ideal for various applications. Its right-angle mount orientation provides flexibility in PCB design. Engineered to withstand harsh environments, it has an operating temperature range of -40 to 105 °C. Trust in this high-quality connector to deliver seamless and efficient board-to-board connections in your electronic projects.