357-042-453-158

Heilind Number:EDA357-042-453-158
Manufacturer:EDAC
Manufacturer Number:357-042-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-453-158

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability and safety. With a single row layout and 42 positions, it offers seamless connectivity for your circuit boards. The contact material, Copper Alloy, ensures reliable conductivity. At a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and efficient mounting on your PCBs. Its right-angle mount orientation makes it versatile for various installation requirements. Operating in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in its quality and performance for all your board-to-board connections. Upgrade to the 357-042-453-158 Card Edge Connector today.