357-042-453-178

Heilind Number:EDA357-042-453-178
Manufacturer:EDAC
Manufacturer Number:357-042-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-453-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration into your PCB assembly. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 42 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Engineered for versatility, this connector boasts a right-angle mount orientation, making it ideal for space-constrained applications. Rated for a wide operating temperature range of -40 to 105°C, it is suitable for use in various environments. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.