357-042-454-102

Heilind Number:EDA357-042-454-102
Manufacturer:EDAC
Manufacturer Number:357-042-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-454-102

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-042-454-102. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 42 positions, it offers ample connectivity for your PCB assembly. The Copper Alloy contact material ensures reliable signal transmission, while the .156 inch pitch and .2 inch row spacing provide easy integration. Mountable at a right angle, it's perfect for space-saving designs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Elevate your connectivity game with this essential component.