357-042-454-104

Heilind Number:EDA357-042-454-104
Manufacturer:EDAC
Manufacturer Number:357-042-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-454-104

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously designed for seamless integration in your electronic devices. Boasting a sleek black hue and crafted from high-grade UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and style. With a single row configuration and 42 positions, it offers unparalleled versatility in connecting PCBs. The contact material, made from Copper Alloy, ensures optimal conductivity and reliability. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient data transmission. Its right-angle mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in any environment. Trust in this essential component for your connectivity needs, available now in our comprehensive range of PCB connectors.