357-042-454-107

Heilind Number:EDA357-042-454-107
Manufacturer:EDAC
Manufacturer Number:357-042-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-454-107

Detailed Description

Upgrade your PCB connections with our 357-042-454-107 Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 42 positions, it offers seamless connectivity for your electronic components. The contact material is crafted from Copper Alloy, guaranteeing reliable and efficient signal transmission. Operating flawlessly in a right angle mount orientation, it's perfect for space-saving installations. Whether you're working on industrial machinery or consumer electronics, this connector is a versatile and essential component. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Plus, with an amperage rating of 5A and an operating temperature range of -40 to 105 °C, you can trust in its performance even in harsh environments. Elevate your PCB design with the 357-042-454-107 Card Edge Connector.