357-042-454-108

Heilind Number:EDA357-042-454-108
Manufacturer:EDAC
Manufacturer Number:357-042-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-454-108

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board connectivity in a wide range of electronic applications. Designed for reliability and durability, this connector features a single row configuration with 42 positions, ensuring efficient signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers superior protection and flame resistance. Each contact is made of robust Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. The right-angle mount orientation allows for flexible installation, while the operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in our Card Edge Connector for exceptional quality and functionality in your PCB designs.