357-042-454-112

Heilind Number:EDA357-042-454-112
Manufacturer:EDAC
Manufacturer Number:357-042-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-454-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of electronic applications. This sleek and durable connector features a single row design, boasting 42 positions for optimal connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both reliability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure installation. The black housing adds a sleek touch, while its right-angle mount orientation allows for flexible positioning within your device. Certified for an operating temperature range of -40 to 105°C, this connector is ideal for use in demanding environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.