357-042-454-158

Heilind Number:EDA357-042-454-158
Manufacturer:EDAC
Manufacturer Number:357-042-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-454-158

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Engineered for reliability and efficiency, this connector boasts a sleek black design and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability. With a single row configuration and 42 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mount orientation, it fits seamlessly into your PCB assembly. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for all your electronic connectivity needs. Upgrade your systems with the best-in-class Card Edge Connector, setting new standards for performance and longevity.