357-042-454-168

Heilind Number:EDA357-042-454-168
Manufacturer:EDAC
Manufacturer Number:357-042-454-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-454-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-454-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly bridge connections on your printed circuit boards. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the most demanding environments. With a single row configuration, it offers 42 positions for seamless connectivity. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation offers versatility in design, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Trust in this essential component for your PCB assembly needs, delivering both quality and efficiency.