357-042-454-178

Heilind Number:EDA357-042-454-178
Manufacturer:EDAC
Manufacturer Number:357-042-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-454-178

Detailed Description

Introducing our Card Edge Connector, a high-performance component designed for seamless board-to-board PCB connections. With its sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only provides a secure link but also ensures safety and reliability. Featuring a single row design with 42 positions and a contact material of Copper Alloy, it offers excellent conductivity and stability. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation provides versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance to meet your connectivity needs with precision.