357-042-455-202

Heilind Number:EDA357-042-455-202
Manufacturer:EDAC
Manufacturer Number:357-042-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-455-202

Detailed Description

Introducing our 357-042-455-202 Card Edge Connector, designed for seamless board-to-board PCB connections with unrivaled performance and durability. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power delivery with an amperage of 5 A. Featuring two rows of copper alloy contacts, each spaced at .156 inches with a row spacing of .2 inches, it offers a total of 42 positions for versatile connectivity. Engineered for optimal functionality, this connector maintains peak performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB assembly with the 357-042-455-202 Card Edge Connector – where quality meets precision.