357-042-455-203

Heilind Number:EDA357-042-455-203
Manufacturer:EDAC
Manufacturer Number:357-042-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-455-203

Detailed Description

Introducing our 357-042-455-203 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek and durable connector, in a sleek black color, is designed for optimal power transmission, with a 5A amperage rating ensuring efficient performance. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees both durability and safety. Featuring two rows of meticulously engineered copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 42 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliability in even the most demanding environments. Trust in the 357-042-455-203 for unparalleled quality and performance in board-to-board PCB connections.