357-042-455-204

Heilind Number:EDA357-042-455-204
Manufacturer:EDAC
Manufacturer Number:357-042-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-455-204

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of high-quality copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, you can achieve seamless data transmission with minimal interference. Boasting a total of 42 positions, this connector offers ample connectivity options for your PCB setup. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance even in extreme conditions. Trust in our Card Edge Connector to elevate your electronic projects to the next level.