357-042-455-207

Heilind Number:EDA357-042-455-207
Manufacturer:EDAC
Manufacturer Number:357-042-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-455-207

Detailed Description

Introducing our high-performance Card Edge Connector, model number 357-042-455-207. Designed for seamless integration in PCB applications, this connector boasts a sleek black color and is built to deliver reliable power with an amperage rating of 5 A. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers a total of 42 positions for robust connectivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Trust in this Card Edge Connector for exceptional quality and efficiency in your electronic projects.