357-042-455-208

Heilind Number:EDA357-042-455-208
Manufacturer:EDAC
Manufacturer Number:357-042-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-455-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. This sleek black connector boasts a robust construction, with a housing made of UL 94V-0 Thermoplastic Polyester for utmost durability. Featuring two rows of precision-machined Copper Alloy contacts, it ensures reliable connectivity with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 42 positions, allowing for versatile board-to-board connections. With a straight mount orientation, installation is effortless. Operating flawlessly in temperature extremes ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and industrial automation. Trust in its quality and performance to keep your systems running smoothly.