357-042-455-212

Heilind Number:EDA357-042-455-212
Manufacturer:EDAC
Manufacturer Number:357-042-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-455-212

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for reliability and performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of copper alloy contacts, each positioned at a precise .156 inch pitch and .2 inch row spacing, it ensures secure and efficient data transmission. Boasting 42 positions and a 5A amperage rating, it's ideal for high-density applications. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Trust in this connector for your PCB assembly needs, available now in our extensive range of quality connectors.