357-042-455-268

Heilind Number:EDA357-042-455-268
Manufacturer:EDAC
Manufacturer Number:357-042-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-455-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, it offers efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 42 positions, facilitating secure and precise connections. Engineered for ease of installation, the straight mount orientation simplifies assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality in both industrial and commercial settings. Upgrade your PCB connectivity with our Card Edge Connector, the perfect solution for high-speed data transfer and signal integrity.