357-042-455-278

Heilind Number:EDA357-042-455-278
Manufacturer:EDAC
Manufacturer Number:357-042-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-455-278

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it supports a current of up to 5 A, making it suitable for various applications. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 42 positions offer ample connectivity options. Whether you need straight or right-angle mounting, this connector's versatility has you covered. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent performance in harsh environments. Explore our range of connectors under the Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category to find the perfect solution for your electronic assembly needs.