357-042-456-201

Heilind Number:EDA357-042-456-201
Manufacturer:EDAC
Manufacturer Number:357-042-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-456-201

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for reliable board-to-board connections in electronic devices. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both strength and safety. With two rows of copper alloy contacts, supporting a total of 42 positions, it guarantees efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration on PCBs, while the straight mount orientation offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality and performance to enhance the connectivity of your electronic systems.