357-042-456-202

Heilind Number:EDA357-042-456-202
Manufacturer:EDAC
Manufacturer Number:357-042-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-456-202

Detailed Description

Introducing our 357-042-456-202 Card Edge Connector, a high-performance solution for reliable board-to-board connections. Designed for seamless integration in your electronic devices, this connector boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both visual appeal and superior performance. With two rows of copper alloy contacts, it offers a total of 42 positions for secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its 5A amperage rating and robust construction to meet your connectivity needs with unparalleled reliability. Elevate your PCB design with the 357-042-456-202 Card Edge Connector.