357-042-456-204

Heilind Number:EDA357-042-456-204
Manufacturer:EDAC
Manufacturer Number:357-042-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-456-204

Detailed Description

Enhance the connectivity of your PCBs with our Card Edge Connector, featuring a sleek black design that not only complements your system's aesthetics but also ensures reliable performance. With an amperage rating of 5A, this connector is built to handle high power demands with ease. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing robustness and safety. Equipped with two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless and precise connections. With a total of 42 positions, it provides ample room for multiple connections, making it ideal for a variety of applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance even in extreme conditions. Trust in our Card Edge Connector to deliver superior connectivity for your electronic devices.