357-042-456-278

Heilind Number:EDA357-042-456-278
Manufacturer:EDAC
Manufacturer Number:357-042-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-456-278

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it guarantees efficient power transmission at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 42 positions for seamless integration. Engineered for versatility, its straight mount orientation suits various assembly requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for demanding environments. Explore our extensive range of connectors for all your PCB connectivity needs.