357-042-457-101

Heilind Number:EDA357-042-457-101
Manufacturer:EDAC
Manufacturer Number:357-042-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-457-101

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row design and 42 gold-plated Copper Alloy contacts, it guarantees optimal signal transmission and power delivery. The .156-inch pitch and .2-inch row spacing allow for easy and secure PCB integration, while the right angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for applications requiring stability and longevity. Trust in the quality and efficiency of our Card Edge Connector for all your electronic connectivity needs.