357-042-457-102

Heilind Number:EDA357-042-457-102
Manufacturer:EDAC
Manufacturer Number:357-042-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-457-102

Detailed Description

Introducing the 357-042-457-102 Card Edge Connector, a vital component for seamless PCB connectivity. Engineered for quality and performance, this connector boasts a sleek black design and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 42 positions, it offers ample connectivity potential. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise and efficient connections. Designed for convenience, its right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in the 357-042-457-102 for exceptional performance in all your board-to-board PCB connectivity needs.