357-042-457-103

Heilind Number:EDA357-042-457-103
Manufacturer:EDAC
Manufacturer Number:357-042-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-457-103

Detailed Description

Introducing our Card Edge Connector ( 357-042-457-103), the perfect solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and 42 positions, it offers ample connectivity options for your PCB setup. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are guaranteed. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments and applications. Upgrade your connectivity game with this essential component.