357-042-457-104

Heilind Number:EDA357-042-457-104
Manufacturer:EDAC
Manufacturer Number:357-042-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-457-104

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity. The 42 positions, arranged in a single row with a pitch of .156 inches and a row spacing of .2 inches, provide ample connectivity options. Perfect for space-saving applications, this right-angle mount connector offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Trust in the quality and precision of our Card Edge Connector to elevate the performance of your electronic devices.