357-042-457-107

Heilind Number:EDA357-042-457-107
Manufacturer:EDAC
Manufacturer Number:357-042-457-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-457-107

Detailed Description

Introducing the 357-042-457-107 Card Edge Connector, a cutting-edge solution for seamless PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures reliable performance. With an amperage rating of 5A, it can handle high-power applications with ease. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Featuring a single row configuration with 42 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Designed for right-angle mounting orientation, it allows for flexible PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust the 357-042-457-107 Card Edge Connector for efficient and dependable board-to-board connections in your electronic projects.