357-042-457-108

Heilind Number:EDA357-042-457-108
Manufacturer:EDAC
Manufacturer Number:357-042-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-457-108

Detailed Description

Introducing our high-performance Card Edge Connector, the ideal solution for seamless board-to-board PCB connections in electronic assemblies. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures reliable performance. With a current rating of 5A, it can effectively handle power transmission requirements in various applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional heat and flame resistance, making it suitable for use in diverse environments. Featuring a single row layout with 42 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity and longevity. With a pitch of .156 in and row spacing of .2 in, it allows for seamless integration into PCB layouts. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding industrial and commercial applications. Trust in its performance and quality to meet your connectivity needs with precision and efficiency.