357-042-457-112

Heilind Number:EDA357-042-457-112
Manufacturer:EDAC
Manufacturer Number:357-042-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-457-112

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector boasts a sleek black design that not only enhances aesthetics but also ensures durability. With a current rating of 5A, it guarantees reliable power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional heat resistance and flame retardancy for added safety. Featuring a single row with 42 positions, each contact is made of premium Copper Alloy, providing superior conductivity. The .156-inch pitch and .2-inch row spacing enable precise and secure mating. With a right-angle mount orientation, it's perfect for space-constrained installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in demanding environments. Trust in our Card Edge Connector to deliver unmatched performance and reliability in your PCB connections. Find it in our extensive range of products under the Connectors category.