357-042-457-158

Heilind Number:EDA357-042-457-158
Manufacturer:EDAC
Manufacturer Number:357-042-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-457-158

Detailed Description

Introducing our 357-042-457-158 Card Edge Connector, meticulously engineered for seamless board-to-board PCB connections. This sleek and durable connector features a single row design with 42 positions, ideal for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable connectivity while withstanding harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, precise mating is guaranteed. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any conditions. Trust in this black-colored connector, with a 5A amperage rating, to deliver uncompromising quality and efficiency in your PCB assemblies. Upgrade your connectivity solutions with this essential component, available now in our extensive range of products.