357-042-457-168

Heilind Number:EDA357-042-457-168
Manufacturer:EDAC
Manufacturer Number:357-042-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-457-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic systems. Crafted with precision and durability in mind, this connector features a single row layout with 42 positions, ideal for streamlined PCB connections. The housing is constructed from UL 94V-0 rated Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Each contact is made from Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Its right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in our Card Edge Connector for superior quality and performance.