357-042-458-101

Heilind Number:EDA357-042-458-101
Manufacturer:EDAC
Manufacturer Number:357-042-458-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-458-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in a variety of applications. This sleek and durable connector, in a sleek black color, features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity. The 42 positions, spaced at a pitch of .156 inches and a row spacing of .2 inches, provide ample room for connections. Its right-angle mount orientation enables easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this connector for efficient and secure board-to-board connections, a must-have in any electronics project.