357-042-458-102

Heilind Number:EDA357-042-458-102
Manufacturer:EDAC
Manufacturer Number:357-042-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-458-102

Detailed Description

Introducing our 357-042-458-102 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for maximum efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row layout and 42 positions, it offers ample connectivity for your PCB projects. The contact material, Copper Alloy, guarantees optimal conductivity while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for easy installation in confined spaces. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the 357-042-458-102 for seamless and secure board connectivity in your electronic designs.