357-042-458-103

Heilind Number:EDA357-042-458-103
Manufacturer:EDAC
Manufacturer Number:357-042-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-458-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout and 42 positions, it offers convenient and efficient connectivity on PCBs. The copper alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, this connector boasts a right-angle mount orientation, making it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this Card Edge Connector for superior performance and longevity in your electronic designs.