357-042-458-104

Heilind Number:EDA357-042-458-104
Manufacturer:EDAC
Manufacturer Number:357-042-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-458-104

Detailed Description

Introducing our 357-042-458-104 Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a single row with 42 positions, ensuring reliable data transfer. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, provides excellent conductivity, while the black color adds a sleek and professional touch to any PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and efficient signal transmission. Its right-angle mount orientation allows for versatile placement on the board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in the 357-042-458-104 for high-performance connectivity in your projects.