357-042-458-107

Heilind Number:EDA357-042-458-107
Manufacturer:EDAC
Manufacturer Number:357-042-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-458-107

Detailed Description

Upgrade your PCB connectivity with our 357-042-458-107 Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 42 positions, allowing for seamless board-to-board connections. With a contact material of durable copper alloy and a housing made of UL 94V-0 Thermoplastic Polyester, you can trust in its reliability. The right angle mount orientation offers versatility in installation, while the .156 inch pitch and .2 inch row spacing ensure precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your PCB assembly with this high-quality component, a must-have for any electronics project.