357-042-458-108

Heilind Number:EDA357-042-458-108
Manufacturer:EDAC
Manufacturer Number:357-042-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-458-108

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in your electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a right-angle mount orientation and a single row configuration, it offers easy and efficient PCB-to-board connectivity. The 42 copper alloy contacts provide excellent conductivity, rated for up to 5A of current. Featuring a .156-inch pitch and .2-inch row spacing, this connector allows for precise alignment and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in diverse environments. Trust in this essential component for seamless and reliable electronic connections in your applications.