357-042-458-112

Heilind Number:EDA357-042-458-112
Manufacturer:EDAC
Manufacturer Number:357-042-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-458-112

Detailed Description

Upgrade your electronic connections with our Card Edge Connector. Designed for high-performance applications, this black connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 42 positions, it offers ample connectivity for your circuit boards. The copper alloy contact material provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're assembling a new system or replacing outdated connectors, our Card Edge Connector guarantees optimal performance. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this essential component for efficient and secure board-to-board connections in your electronic devices.